Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV551MFX/NOPB

DigiKey Part Number
296-LMV551MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMV551MFX/NOPBCT-ND - Cut Tape (CT)
296-LMV551MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV551MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV551MFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
37µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,47600 Kč154,76 Kč
2513,96800 Kč349,20 Kč
10012,30690 Kč1 230,69 Kč
25011,51448 Kč2 878,62 Kč
50011,03654 Kč5 518,27 Kč
1 00010,73040 Kč10 730,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,15659 Kč30 469,77 Kč
6 0009,91862 Kč59 511,72 Kč
9 0009,79944 Kč88 194,96 Kč
15 0009,66738 Kč145 010,70 Kč
21 0009,59024 Kč201 395,04 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč

Other Suppliers on DigiKey

63 000In Stock
Ships from Rochester Electronics, LLC