
TPS62262DDCT | |
|---|---|
DigiKey Part Number | 296-TPS62262DDTR-ND - Tape & Reel (TR) 296-TPS62262DDCT-ND - Cut Tape (CT) 296-TPS62262DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62262DDCT |
Description | IC REG BUCK 1.2V 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 28,60700 Kč | 286,07 Kč |
| 25 | 26,03480 Kč | 650,87 Kč |
| 100 | 23,20130 Kč | 2 320,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,85160 Kč | 5 462,90 Kč |
| 500 | 21,03864 Kč | 10 519,32 Kč |
| 750 | 20,63124 Kč | 15 473,43 Kč |
| 1 250 | 20,18005 Kč | 25 225,06 Kč |
| 1 750 | 19,91619 Kč | 34 853,33 Kč |
| 2 500 | 19,66255 Kč | 49 156,38 Kč |
| 6 250 | 19,11623 Kč | 119 476,44 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |





