CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
onsemi AR08 CMOS Image Sensors PIO | DigiKey

AR0820ATSC18XMEA0-DPBR

DigiKey Part Number
5556-AR0820ATSC18XMEA0-DPBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0820ATSC18XMEA0-DPBR
Description
8MP 1/2 CIS SO
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
CMOS
Pixel Size
2.1µm x 2.1µm
Active Pixel Array
3848H x 2168V
Frames per Second
40.0
Voltage - Supply
-
Package / Case
95-FBGA
Supplier Device Package
95-IBGA (11x8)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 422
Factory Stock: 194 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 019,45000 Kč1 019,45 Kč
5939,66000 Kč4 698,30 Kč
10909,92700 Kč9 099,27 Kč
25874,36520 Kč21 859,13 Kč
50850,02420 Kč42 501,21 Kč
100827,69080 Kč82 769,08 Kč
Unit Price without VAT:1 019,45000 Kč
Unit Price with VAT:1 233,53450 Kč