
TPS62242DRVR | |
|---|---|
DigiKey Part Number | 296-TPS62242DRVRTR-ND - Tape & Reel (TR) 296-TPS62242DRVRCT-ND - Cut Tape (CT) 296-TPS62242DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62242DRVR |
Description | IC REG BUCK 1.2V 300MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62242DRVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,35120 Kč | 508,78 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 250 | 16,95380 Kč | 4 238,45 Kč |
| 500 | 16,29276 Kč | 8 146,38 Kč |
| 1 000 | 16,09560 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,07642 Kč | 45 229,26 Kč |
| 6 000 | 14,74756 Kč | 88 485,36 Kč |
| 9 000 | 14,58283 Kč | 131 245,47 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |







