
SX1302IMLTRT | |
|---|---|
DigiKey Part Number | 600-SX1302IMLTRTTR-ND - Tape & Reel (TR) 600-SX1302IMLTRTCT-ND - Cut Tape (CT) 600-SX1302IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1302IMLTRT |
Description | LORA GATEWAY BASEBAND TRANSCEIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver LoRa™ 32MHz 68-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SX1302IMLTRT Models |
Category | Frequency 32MHz |
Manufacturer Semtech Corporation | RF Type LoRa™ |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 68-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 68-QFN (7x7) |
Function Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,45000 Kč | 817,45 Kč |
| 10 | 715,08700 Kč | 7 150,87 Kč |
| 25 | 679,59600 Kč | 16 989,90 Kč |
| 100 | 630,95000 Kč | 63 095,00 Kč |
| 250 | 622,29840 Kč | 155 574,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 533,80227 Kč | 1 601 406,81 Kč |
| Unit Price without VAT: | 817,45000 Kč |
|---|---|
| Unit Price with VAT: | 989,11450 Kč |





