Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62135RGXT | |
|---|---|
DigiKey Part Number | 296-44876-2-ND - Tape & Reel (TR) 296-44876-1-ND - Cut Tape (CT) 296-44876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62135RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62135RGXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 25 | 34,67200 Kč | 866,80 Kč |
| 100 | 31,05810 Kč | 3 105,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,33420 Kč | 7 333,55 Kč |
| 500 | 28,29522 Kč | 14 147,61 Kč |
| 750 | 27,77504 Kč | 20 831,28 Kč |
| 1 250 | 27,19846 Kč | 33 998,08 Kč |
| 1 750 | 26,86148 Kč | 47 007,59 Kč |
| 2 500 | 26,53736 Kč | 66 343,40 Kč |
| 6 250 | 25,83957 Kč | 161 497,31 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |






