
TPS621351RGXR | |
|---|---|
DigiKey Part Number | 296-47241-2-ND - Tape & Reel (TR) 296-47241-1-ND - Cut Tape (CT) 296-47241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621351RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621351RGXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 29,22920 Kč | 730,73 Kč |
| 100 | 26,10680 Kč | 2 610,68 Kč |
| 250 | 24,61804 Kč | 6 154,51 Kč |
| 500 | 23,72018 Kč | 11 860,09 Kč |
| 1 000 | 22,98126 Kč | 22 981,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,06827 Kč | 66 204,81 Kč |
| 6 000 | 21,62161 Kč | 129 729,66 Kč |
| 9 000 | 21,39797 Kč | 192 581,73 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











