
TPS621351RGXT | |
|---|---|
DigiKey Part Number | 296-44877-2-ND - Tape & Reel (TR) 296-44877-1-ND - Cut Tape (CT) 296-44877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621351RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621351RGXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 25 | 35,71320 Kč | 892,83 Kč |
| 100 | 31,99050 Kč | 3 199,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,21444 Kč | 7 553,61 Kč |
| 500 | 29,14438 Kč | 14 572,19 Kč |
| 750 | 28,60824 Kč | 21 456,18 Kč |
| 1 250 | 28,01435 Kč | 35 017,94 Kč |
| 1 750 | 27,66745 Kč | 48 418,04 Kč |
| 2 500 | 27,33352 Kč | 68 333,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

