Boost Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V 1 Output 700mA (Switch) 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61291DRVR

DigiKey Part Number
296-44399-2-ND - Tape & Reel (TR)
296-44399-1-ND - Cut Tape (CT)
296-44399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61291DRVR
Description
IC REG BOOST PROG 700MA 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V 1 Output 700mA (Switch) 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61291DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-WSON (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
0.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1024,96700 Kč249,67 Kč
2522,67800 Kč566,95 Kč
10020,15810 Kč2 015,81 Kč
25018,95364 Kč4 738,41 Kč
50018,22836 Kč9 114,18 Kč
1 00018,08747 Kč18 087,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,14172 Kč51 425,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč