
TPS61291EVM-569 | |
|---|---|
DigiKey Part Number | 296-38625-ND |
Manufacturer | |
Manufacturer Product Number | TPS61291EVM-569 |
Description | EVAL BOARD FOR TPS61291 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61291 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Texas Instruments | Voltage - Input 0.9V ~ 5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part TPS61291 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 2.5V, 3V or 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,01000 Kč | 717,01 Kč |
| Unit Price without VAT: | 717,01000 Kč |
|---|---|
| Unit Price with VAT: | 867,58210 Kč |


