
TPS61291DRVT | |
|---|---|
DigiKey Part Number | 296-38435-2-ND - Tape & Reel (TR) 296-38435-1-ND - Cut Tape (CT) 296-38435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61291DRVT |
Description | IC REG BOOST PROG 700MA 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V 1 Output 700mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61291DRVT Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,58040 Kč | 5 645,10 Kč |
| 500 | 21,74048 Kč | 10 870,24 Kč |
| 750 | 21,31969 Kč | 15 989,77 Kč |
| 1 250 | 20,85387 Kč | 26 067,34 Kč |
| 1 750 | 20,58152 Kč | 36 017,66 Kč |
| 2 500 | 20,31968 Kč | 50 799,20 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |









