
BU9795BKV-E2 | |
|---|---|
DigiKey Part Number | 846-BU9795BKV-E2TR-ND - Tape & Reel (TR) 846-BU9795BKV-E2CT-ND - Cut Tape (CT) 846-BU9795BKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9795BKV-E2 |
Description | LOW DUTY LCD SEGMENT DRIVERS: BU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-VQFPC (7x7) |
Datasheet | Datasheet |
Category | Current - Supply 20 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-LQFP |
Configuration 124 Segment | Supplier Device Package 48-VQFPC (7x7) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,54300 Kč | 405,43 Kč |
| 25 | 37,06440 Kč | 926,61 Kč |
| 100 | 33,22280 Kč | 3 322,28 Kč |
| 250 | 31,39168 Kč | 7 847,92 Kč |
| 500 | 30,63256 Kč | 15 316,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,92491 Kč | 43 387,36 Kč |
| 3 000 | 28,25802 Kč | 84 774,06 Kč |
| 4 500 | 27,92389 Kč | 125 657,51 Kč |
| 7 500 | 27,55390 Kč | 206 654,25 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |







