PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61252DSGR

DigiKey Part Number
296-39439-2-ND - Tape & Reel (TR)
296-39439-1-ND - Cut Tape (CT)
296-39439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61252DSGR
Description
IC BOOST CONV ADJ 1.5A 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61252DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-WSON (2x2)
Applications
PDA's, Portable Audio/Video, Smartphones
Base Product Number
Voltage - Supply
2.3V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,57800 Kč285,78 Kč
2526,00400 Kč650,10 Kč
10023,16500 Kč2 316,50 Kč
25021,81188 Kč5 452,97 Kč
50020,99590 Kč10 497,95 Kč
1 00020,94676 Kč20 946,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,49517 Kč58 485,51 Kč
6 00019,08935 Kč114 536,10 Kč
9 00018,88618 Kč169 975,62 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč