
TPS61252DSGT | |
|---|---|
DigiKey Part Number | 296-27867-2-ND - Tape & Reel (TR) 296-27867-1-ND - Cut Tape (CT) 296-27867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61252DSGT |
Description | IC BOOST CONV ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61252DSGT Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-WSON (2x2) |
Applications PDA's, Portable Audio/Video, Smartphones | Base Product Number |
Voltage - Supply 2.3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 30,80840 Kč | 770,21 Kč |
| 100 | 27,52630 Kč | 2 752,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,96192 Kč | 6 490,48 Kč |
| 500 | 25,01870 Kč | 12 509,35 Kč |
| 750 | 24,54611 Kč | 18 409,58 Kč |
| 1 250 | 24,02272 Kč | 30 028,40 Kč |
| 1 750 | 23,71682 Kč | 41 504,43 Kč |
| 2 500 | 23,42260 Kč | 58 556,50 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





