
MMC34160PJ | |
|---|---|
DigiKey Part Number | 1267-1062-2-ND - Tape & Reel (TR) 1267-1062-1-ND - Cut Tape (CT) 1267-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC34160PJ |
Description | SEN MAGNETORESISTIVE I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±1.6mT | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply (Max) | 140µA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 800Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 5 | 112,04600 Kč | 560,23 Kč |
| 10 | 107,36300 Kč | 1 073,63 Kč |
| 25 | 101,78160 Kč | 2 544,54 Kč |
| 50 | 97,96820 Kč | 4 898,41 Kč |
| 100 | 94,47630 Kč | 9 447,63 Kč |
| 500 | 87,44156 Kč | 43 720,78 Kč |
| 1 000 | 84,82121 Kč | 84 821,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,10268 Kč | 243 308,04 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |












