
MMC34160PJ-B | |
|---|---|
DigiKey Part Number | 1267-1044-ND |
Manufacturer | |
Manufacturer Product Number | MMC34160PJ-B |
Description | BOARD EVAL MMC34160 MAGN SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMC3416xPJ - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | ±16 Gauss | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMC3416xPJ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |




