
TPS61165DRVR | |
|---|---|
DigiKey Part Number | 296-22944-2-ND - Tape & Reel (TR) 296-22944-1-ND - Cut Tape (CT) 296-22944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DRVR |
Description | IC LED DRVR RGLTR PWM 1.2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,42700 Kč | 334,27 Kč |
| 25 | 30,48880 Kč | 762,22 Kč |
| 100 | 27,24500 Kč | 2 724,50 Kč |
| 250 | 25,70120 Kč | 6 425,30 Kč |
| 500 | 24,77038 Kč | 12 385,19 Kč |
| 1 000 | 24,00395 Kč | 24 003,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,05733 Kč | 69 171,99 Kč |
| 6 000 | 22,59419 Kč | 135 565,14 Kč |
| 9 000 | 22,36212 Kč | 201 259,08 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











