
TPS610995DRVR | |
|---|---|
DigiKey Part Number | 296-50423-2-ND - Tape & Reel (TR) 296-50423-1-ND - Cut Tape (CT) 296-50423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610995DRVR |
Description | IC REG BOOST 3.6V 800MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS610995DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 24,77600 Kč | 247,76 Kč |
| 25 | 22,51520 Kč | 562,88 Kč |
| 100 | 20,01430 Kč | 2 001,43 Kč |
| 250 | 18,82376 Kč | 4 705,94 Kč |
| 500 | 18,10510 Kč | 9 052,55 Kč |
| 1 000 | 17,51402 Kč | 17 514,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,78401 Kč | 50 352,03 Kč |
| 6 000 | 16,42672 Kč | 98 560,32 Kč |
| 9 000 | 16,24770 Kč | 146 229,30 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |











