


TPS610981DSER | |
|---|---|
DigiKey Part Number | 296-46243-2-ND - Tape & Reel (TR) 296-46243-1-ND - Cut Tape (CT) 296-46243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610981DSER |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS610981DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 3.3V, 350mA | |
Voltage/Current - Output 2 | 3V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 21,65320 Kč | 541,33 Kč |
| 100 | 19,24050 Kč | 1 924,05 Kč |
| 250 | 18,08936 Kč | 4 522,34 Kč |
| 500 | 17,39474 Kč | 8 697,37 Kč |
| 1 000 | 16,82339 Kč | 16 823,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,11722 Kč | 48 351,66 Kč |
| 6 000 | 15,77174 Kč | 94 630,44 Kč |
| 9 000 | 15,59871 Kč | 140 388,39 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









