PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
How Smart Healthcare is Changing Lives

TPS610986DSER

DigiKey Part Number
296-46245-2-ND - Tape & Reel (TR)
296-46245-1-ND - Cut Tape (CT)
296-46245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610986DSER
Description
IC REG DL BOOST/LNR SYNC 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS610986DSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
-
Voltage/Current - Output 1
3.3V, 350mA
Voltage/Current - Output 2
3.3V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
0.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,85400 Kč238,54 Kč
2521,65320 Kč541,33 Kč
10019,24050 Kč1 924,05 Kč
25018,08936 Kč4 522,34 Kč
50017,39474 Kč8 697,37 Kč
1 00016,82339 Kč16 823,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,11722 Kč48 351,66 Kč
6 00015,77174 Kč94 630,44 Kč
9 00015,59871 Kč140 388,39 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč