LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8551BTT/AY

DigiKey Part Number
568-PCF8551BTT/AYTR-ND - Tape & Reel (TR)
568-PCF8551BTT/AYCT-ND - Cut Tape (CT)
568-PCF8551BTT/AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8551BTT/AY
Description
LCD DRIVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Display Type
LCD
Mounting Type
Surface Mount
Configuration
36 Segment
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Interface
SPI
Supplier Device Package
48-TSSOP
Digits or Characters
9 Characters, 18 Characters, 144 Elements
Base Product Number
Current - Supply
1.2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1024,48400 Kč244,84 Kč
2522,22360 Kč555,59 Kč
10019,74810 Kč1 974,81 Kč
25018,56640 Kč4 641,60 Kč
50017,85398 Kč8 926,99 Kč
1 00017,70632 Kč17 706,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,11100 Kč34 222,00 Kč
4 00016,70604 Kč66 824,16 Kč
6 00016,50327 Kč99 019,62 Kč
10 00016,27866 Kč162 786,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč