
BU9796AMUV-E2 | |
|---|---|
DigiKey Part Number | BU9796AMUV-E2TR-ND - Tape & Reel (TR) BU9796AMUV-E2CT-ND - Cut Tape (CT) BU9796AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9796AMUV-E2 |
Description | IC DRVR 48 SEGMENT VQFN024V4040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN024V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BU9796AMUV-E2 Models |
Category | Current - Supply 12.5 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 24-VFQFN Exposed Pad |
Configuration 48 Segment | Supplier Device Package VQFN024V4040 |
Interface 2-Wire Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 25 | 21,67320 Kč | 541,83 Kč |
| 100 | 19,24550 Kč | 1 924,55 Kč |
| 250 | 18,08924 Kč | 4 522,31 Kč |
| 500 | 17,39224 Kč | 8 696,12 Kč |
| 1 000 | 17,23081 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,21282 Kč | 40 532,05 Kč |
| 5 000 | 15,84784 Kč | 79 239,20 Kč |
| 7 500 | 15,66507 Kč | 117 488,02 Kč |
| 12 500 | 15,46257 Kč | 193 282,12 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |



