
LF1206E152R-10 | |
|---|---|
DigiKey Part Number | 240-2566-2-ND - Tape & Reel (TR) 240-2566-1-ND - Cut Tape (CT) 240-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF1206E152R-10 |
Description | FERRITE BEAD 946 OHM 1206 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 946 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 946 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,14560 Kč | 157,28 Kč |
| 100 | 2,80530 Kč | 280,53 Kč |
| 250 | 2,39544 Kč | 598,86 Kč |
| 500 | 2,11240 Kč | 1 056,20 Kč |
| 1 000 | 1,84992 Kč | 1 849,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47035 Kč | 4 411,05 Kč |
| 6 000 | 1,37275 Kč | 8 236,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







