
TPS61033QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61033QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS61033QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS61033QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61033QDRLRQ1 |
Description | IC REG BOOST ADJ SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61033QDRLRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 37,35120 Kč | 933,78 Kč |
| 100 | 33,48130 Kč | 3 348,13 Kč |
| 250 | 31,63728 Kč | 7 909,32 Kč |
| 500 | 30,87378 Kč | 15 436,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,23717 Kč | 112 948,68 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |










