
BQ27441DRZT-G1A | |
|---|---|
DigiKey Part Number | 296-37271-2-ND - Tape & Reel (TR) 296-37271-1-ND - Cut Tape (CT) 296-37271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27441DRZT-G1A |
Description | IC FUEL GAUGE LI-ION 1CL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27441DRZT-G1A Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 25 | 49,78200 Kč | 1 244,55 Kč |
| 100 | 44,83910 Kč | 4 483,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,48316 Kč | 10 620,79 Kč |
| 500 | 41,06284 Kč | 20 531,42 Kč |
| 750 | 40,35144 Kč | 30 263,58 Kč |
| 1 250 | 39,56326 Kč | 49 454,07 Kč |
| 1 750 | 39,10247 Kč | 68 429,32 Kč |
| 2 500 | 38,65933 Kč | 96 648,32 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |














