
13777 | |
|---|---|
DigiKey Part Number | 1568-13777-ND |
Manufacturer | |
Manufacturer Product Number | 13777 |
Description | EVAL BRD FOR BQ24075 BQ27441-G1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24075, BQ27441-G1A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 13777 Models |
Category | Embedded No |
Manufacturer SparkFun Electronics | Utilized IC / Part BQ24075, BQ27441-G1A |
Packaging Bulk | Primary Attributes USB Powered |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,90000 Kč | 502,90 Kč |
| Unit Price without VAT: | 502,90000 Kč |
|---|---|
| Unit Price with VAT: | 608,50900 Kč |













