
BQ24075TRGTT | |
|---|---|
DigiKey Part Number | 296-32025-2-ND - Tape & Reel (TR) 296-32025-1-ND - Cut Tape (CT) 296-32025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075TRGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075TRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 25 | 40,97120 Kč | 1 024,28 Kč |
| 100 | 36,78850 Kč | 3 678,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,79284 Kč | 8 698,21 Kč |
| 500 | 33,58924 Kč | 16 794,62 Kč |
| 750 | 32,98645 Kč | 24 739,84 Kč |
| 1 250 | 32,31878 Kč | 40 398,47 Kč |
| 1 750 | 31,92848 Kč | 55 874,84 Kč |
| 2 500 | 31,55311 Kč | 78 882,77 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


