
BQ24075RGTT | |
|---|---|
DigiKey Part Number | 296-23840-2-ND - Tape & Reel (TR) 296-23840-1-ND - Cut Tape (CT) 296-23840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 39,77880 Kč | 994,47 Kč |
| 100 | 35,71760 Kč | 3 571,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,77908 Kč | 8 444,77 Kč |
| 500 | 32,61074 Kč | 16 305,37 Kč |
| 750 | 32,02559 Kč | 24 019,19 Kč |
| 1 250 | 31,37756 Kč | 39 221,95 Kč |
| 1 750 | 30,99857 Kč | 54 247,50 Kč |
| 2 500 | 30,63415 Kč | 76 585,38 Kč |
| 6 250 | 29,84948 Kč | 186 559,25 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |






