


TPS61032PWPR | |
|---|---|
DigiKey Part Number | 296-TPS61032PWPRTR-ND - Tape & Reel (TR) 296-TPS61032PWPRCT-ND - Cut Tape (CT) 296-TPS61032PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61032PWPR |
Description | IC REG BOOST 5V 3.6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61032PWPR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61070ADBVR | Texas Instruments | 21 433 | 296-TLV61070ADBVRCT-ND | 12,93000 Kč | MFR Recommended |
| TPS61023DRLR | Texas Instruments | 28 876 | 296-TPS61023DRLRCT-ND | 25,44000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 81,62800 Kč | 816,28 Kč |
| 25 | 75,25480 Kč | 1 881,37 Kč |
| 100 | 68,24340 Kč | 6 824,34 Kč |
| 250 | 65,15760 Kč | 16 289,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,85894 Kč | 119 717,88 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |




