
TLV61070ADBVR | |
|---|---|
DigiKey Part Number | 296-TLV61070ADBVRTR-ND - Tape & Reel (TR) 296-TLV61070ADBVRCT-ND - Cut Tape (CT) 296-TLV61070ADBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61070ADBVR |
Description | IC REG BOOST ADJ 2.5A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61070ADBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz, 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,24200 Kč | 206,05 Kč |
| 100 | 7,19100 Kč | 719,10 Kč |
| 250 | 6,68960 Kč | 1 672,40 Kč |
| 500 | 6,38720 Kč | 3 193,60 Kč |
| 1 000 | 6,13798 Kč | 6 137,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83009 Kč | 17 490,27 Kč |
| 6 000 | 5,67941 Kč | 34 076,46 Kč |
| 9 000 | 5,60394 Kč | 50 435,46 Kč |
| 15 000 | 5,52038 Kč | 82 805,70 Kč |
| 21 000 | 5,47152 Kč | 114 901,92 Kč |
| 30 000 | 5,42453 Kč | 162 735,90 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











