Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61023DRLR

DigiKey Part Number
296-TPS61023DRLRTR-ND - Tape & Reel (TR)
296-TPS61023DRLRCT-ND - Cut Tape (CT)
296-TPS61023DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61023DRLR
Description
IC REG BOOST ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS61023DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
0.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,45700 Kč184,57 Kč
2516,70600 Kč417,65 Kč
10014,76370 Kč1 476,37 Kč
25013,83768 Kč3 459,42 Kč
50013,27956 Kč6 639,78 Kč
1 00013,01141 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,13165 Kč48 526,60 Kč
8 00011,87568 Kč95 005,44 Kč
12 00011,74744 Kč140 969,28 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč