


Category | Voltage - Output 5V |
Manufacturer DFRobot | Current - Output 1A |
Packaging Bulk | Voltage - Input 1.8V ~ 4.5V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |



