
TPS566231PRQFR | |
|---|---|
DigiKey Part Number | 296-TPS566231PRQFRTR-ND - Tape & Reel (TR) 296-TPS566231PRQFRCT-ND - Cut Tape (CT) 296-TPS566231PRQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566231PRQFR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,53200 Kč | 355,32 Kč |
| 25 | 32,43400 Kč | 810,85 Kč |
| 100 | 29,01740 Kč | 2 901,74 Kč |
| 250 | 27,38856 Kč | 6 847,14 Kč |
| 500 | 26,40680 Kč | 13 203,40 Kč |
| 1 000 | 25,59869 Kč | 25 598,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,60064 Kč | 73 801,92 Kč |
| 6 000 | 24,11225 Kč | 144 673,50 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |











