
TPSM365R15FRDNR | |
|---|---|
DigiKey Part Number | 296-TPSM365R15FRDNRTR-ND - Tape & Reel (TR) 296-TPSM365R15FRDNRCT-ND - Cut Tape (CT) 296-TPSM365R15FRDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM365R15FRDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 15-V O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 150mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM365R15FRDNR Models |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 750 mW |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 11-PowerFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Voltage - Input (Max) 65V | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,52400 Kč | 615,24 Kč |
| 25 | 56,51840 Kč | 1 412,96 Kč |
| 100 | 51,00830 Kč | 5 100,83 Kč |
| 250 | 48,38360 Kč | 12 095,90 Kč |
| 500 | 48,02998 Kč | 24 014,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,89072 Kč | 131 672,16 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




