
TLVM365R15RDNR | |
|---|---|
DigiKey Part Number | 296-TLVM365R15RDNRTR-ND - Tape & Reel (TR) 296-TLVM365R15RDNRCT-ND - Cut Tape (CT) 296-TLVM365R15RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM365R15RDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 6-V OU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM365R15RDNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 100 | 34,88400 Kč | 3 488,40 Kč |
| 250 | 32,98364 Kč | 8 245,91 Kč |
| 500 | 31,83842 Kč | 15 919,21 Kč |
| 1 000 | 30,89562 Kč | 30 895,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,73107 Kč | 89 193,21 Kč |
| 6 000 | 29,16125 Kč | 174 967,50 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |











