


AD5142ABCPZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5142ABCPZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5142ABCPZ10-RL7CT-ND - Cut Tape (CT) 505-AD5142ABCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5142ABCPZ10-RL7 |
Description | IC DIG POT 10K 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5142ABCPZ10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±8% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-LFCSP (3x3) |
Number of Circuits 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 55 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5142AWBCPZ10-RL7 | Analog Devices Inc. | 153 | 505-AD5142AWBCPZ10-RL7CT-ND | 5,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 100,67280 Kč | 2 516,82 Kč |
| 100 | 91,68570 Kč | 9 168,57 Kč |
| 250 | 88,67036 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 81,63407 Kč | 122 451,10 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |











