
TLVM365R1RDNR | |
|---|---|
DigiKey Part Number | 296-TLVM365R1RDNRTR-ND - Tape & Reel (TR) 296-TLVM365R1RDNRCT-ND - Cut Tape (CT) 296-TLVM365R1RDNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM365R1RDNR |
Description | 3-V TO 65-V INPUT, 1-V TO 6-V OU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM365R1RDNR Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 100mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 11-PowerFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Voltage - Input (Max) 65V | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 100 | 34,04620 Kč | 3 404,62 Kč |
| 250 | 32,17480 Kč | 8 043,70 Kč |
| 500 | 31,42014 Kč | 15 710,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,97269 Kč | 86 918,07 Kč |
| 6 000 | 28,41162 Kč | 170 469,72 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




