
T1M-08-F-SV-L | |
|---|---|
DigiKey Part Number | 612-T1M-08-F-SV-LTR-ND - Tape & Reel (TR) 612-T1M-08-F-SV-LCT-ND - Cut Tape (CT) 612-T1M-08-F-SV-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-08-F-SV-L |
Description | 1.00 MM DISCRETE WIRE TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-08-F-SV-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 250 | 30,41436 Kč | 7 603,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 25,19760 Kč | 20 788,02 Kč |
| 1 650 | 23,51776 Kč | 38 804,30 Kč |
| 2 475 | 22,31040 Kč | 55 218,24 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



