Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS564208DDCT

DigiKey Part Number
296-44123-2-ND - Tape & Reel (TR)
296-44123-1-ND - Cut Tape (CT)
296-44123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS564208DDCT
Description
IC REG BUCK ADJ 4A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS564208DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
560kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,86700 Kč228,67 Kč
2520,74600 Kč518,65 Kč
10018,41730 Kč1 841,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,30656 Kč4 326,64 Kč
50016,63756 Kč8 318,78 Kč
75016,30229 Kč12 226,72 Kč
1 25015,93076 Kč19 913,45 Kč
1 75015,71370 Kč27 498,97 Kč
2 50015,50501 Kč38 762,53 Kč
6 25015,05540 Kč94 096,25 Kč
12 50014,78456 Kč184 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč