
MD1810K6-G | |
|---|---|
DigiKey Part Number | MD1810K6-GTR-ND - Tape & Reel (TR) MD1810K6-GCT-ND - Cut Tape (CT) MD1810K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1810K6-G |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MD1810K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.3V, 1.7V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 25 | 55,64480 Kč | 1 391,12 Kč |
| 100 | 50,60520 Kč | 5 060,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 50,60543 Kč | 166 997,92 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |




