
TPS563211DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563211DRLRTR-ND - Tape & Reel (TR) 296-TPS563211DRLRCT-ND - Cut Tape (CT) 296-TPS563211DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563211DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563211DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40640 Kč | 1 851,60 Kč |
| 500 | 7,07632 Kč | 3 538,16 Kč |
| 1 000 | 6,80461 Kč | 6 804,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39678 Kč | 25 587,12 Kč |
| 8 000 | 6,24520 Kč | 49 961,60 Kč |
| 12 000 | 6,16932 Kč | 74 031,84 Kč |
| 20 000 | 6,08522 Kč | 121 704,40 Kč |
| 28 000 | 6,03610 Kč | 169 010,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




