
TPS563200DDCR | |
|---|---|
DigiKey Part Number | 296-43663-2-ND - Tape & Reel (TR) 296-43663-1-ND - Cut Tape (CT) 296-43663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563200DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563200DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563200DDCT | Texas Instruments | 4 337 | 296-38434-1-ND | 26,88000 Kč | Parametric Equivalent |
| TPS563209DDCR | Texas Instruments | 1 433 | 296-40813-1-ND | 22,05000 Kč | Parametric Equivalent |
| TPS563209DDCT | Texas Instruments | 1 400 | 296-38511-1-ND | 25,83000 Kč | Parametric Equivalent |
| RT6214AHGJ6F | Richtek USA Inc. | 5 606 | 1028-1388-1-ND | 19,32000 Kč | Similar |
| RT6217EHGJ8F | Richtek USA Inc. | 2 961 | 1028-1339-1-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| 1 000 | 11,53357 Kč | 11 533,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,89593 Kč | 32 687,79 Kč |
| 6 000 | 10,64382 Kč | 63 862,92 Kč |
| 9 000 | 10,51757 Kč | 94 658,13 Kč |
| 15 000 | 10,37773 Kč | 155 665,95 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |













