
RT6217EHGJ8F | |
|---|---|
DigiKey Part Number | 1028-1339-2-ND - Tape & Reel (TR) 1028-1339-1-ND - Cut Tape (CT) 1028-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6217EHGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.791V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6217BHGJ8F | Richtek USA Inc. | 55 | RT6217BHGJ8FCT-ND | 32,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 100 | 19,05360 Kč | 1 905,36 Kč |
| 250 | 17,90876 Kč | 4 477,19 Kč |
| 500 | 17,21752 Kč | 8 608,76 Kč |
| 1 000 | 16,64889 Kč | 16 648,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,94644 Kč | 47 839,32 Kč |
| 6 000 | 15,60270 Kč | 93 616,20 Kč |
| 9 000 | 15,43050 Kč | 138 874,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




