Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562243DRLR

DigiKey Part Number
296-TPS562243DRLRTR-ND - Tape & Reel (TR)
296-TPS562243DRLRCT-ND - Cut Tape (CT)
296-TPS562243DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562243DRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS562243DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.28MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,01480 Kč100,37 Kč
1003,45210 Kč345,21 Kč
2503,18412 Kč796,03 Kč
5003,02204 Kč1 511,02 Kč
1 0002,88869 Kč2 888,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,68885 Kč10 755,40 Kč
8 0002,61451 Kč20 916,08 Kč
12 0002,57731 Kč30 927,72 Kč
20 0002,53609 Kč50 721,80 Kč
28 0002,51198 Kč70 335,44 Kč
40 0002,48881 Kč99 552,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč