
TPS562206DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562206DRLRTR-ND - Tape & Reel (TR) 296-TPS562206DRLRCT-ND - Cut Tape (CT) 296-TPS562206DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562206DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562206DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 3,02372 Kč | 755,93 Kč |
| 500 | 2,86916 Kč | 1 434,58 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55168 Kč | 10 206,72 Kč |
| 8 000 | 2,48089 Kč | 19 847,12 Kč |
| 12 000 | 2,44544 Kč | 29 345,28 Kč |
| 20 000 | 2,40615 Kč | 48 123,00 Kč |
| 28 000 | 2,38320 Kč | 66 729,60 Kč |
| 40 000 | 2,36112 Kč | 94 444,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











