
AP62201Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP62201Z6-7TR-ND - Tape & Reel (TR) 31-AP62201Z6-7CT-ND - Cut Tape (CT) 31-AP62201Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62201Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP62201Z6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 250 | 3,15220 Kč | 788,05 Kč |
| 500 | 2,99222 Kč | 1 496,11 Kč |
| 1 000 | 2,86077 Kč | 2 860,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69831 Kč | 8 094,93 Kč |
| 6 000 | 2,61880 Kč | 15 712,80 Kč |
| 9 000 | 2,57897 Kč | 23 210,73 Kč |
| 15 000 | 2,53484 Kč | 38 022,60 Kč |
| 21 000 | 2,50904 Kč | 52 689,84 Kč |
| 30 000 | 2,48425 Kč | 74 527,50 Kč |
| 75 000 | 2,43085 Kč | 182 313,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










