Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562210ADDFR

DigiKey Part Number
296-47370-2-ND - Tape & Reel (TR)
296-47370-1-ND - Cut Tape (CT)
296-47370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562210ADDFR
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS562210ADDFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS562210ADDFTTexas Instruments1 116296-48751-1-ND36,12000 KčParametric Equivalent
TPS562210DDFRTexas Instruments5 280296-47237-1-ND40,11000 KčParametric Equivalent
TPS562210DDFTTexas Instruments603296-41139-1-ND45,36000 KčParametric Equivalent
TPS562219ADDFRTexas Instruments4 185296-48752-1-ND30,66000 KčParametric Equivalent
TPS562219ADDFTTexas Instruments6 073296-48753-1-ND36,12000 KčParametric Equivalent
In-Stock: 2 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
50016,26128 Kč8 130,64 Kč
1 00016,06347 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,04703 Kč45 141,09 Kč
6 00014,71865 Kč88 311,90 Kč
9 00014,55423 Kč130 988,07 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč