Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562210DDFT

DigiKey Part Number
296-41139-2-ND - Tape & Reel (TR)
296-41139-1-ND - Cut Tape (CT)
296-41139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562210DDFT
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
EDA/CAD Models
TPS562210DDFT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS562210ADDFRTexas Instruments2 132296-47370-1-ND30,66000 KčParametric Equivalent
TPS562210ADDFTTexas Instruments1 116296-48751-1-ND36,12000 KčParametric Equivalent
TPS562210DDFRTexas Instruments5 280296-47237-1-ND40,11000 KčParametric Equivalent
TPS562219ADDFRTexas Instruments4 185296-48752-1-ND30,66000 KčParametric Equivalent
TPS562219ADDFTTexas Instruments6 073296-48753-1-ND36,12000 KčParametric Equivalent
In-Stock: 603
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,51300 Kč335,13 Kč
2530,54800 Kč763,70 Kč
10027,29320 Kč2 729,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,73852 Kč6 434,63 Kč
50024,80242 Kč12 401,21 Kč
75024,33360 Kč18 250,20 Kč
1 25023,81374 Kč29 767,17 Kč
1 75023,51008 Kč41 142,64 Kč
2 50023,21799 Kč58 044,97 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč