
TPS562219ADDFT | |
|---|---|
DigiKey Part Number | 296-48753-2-ND - Tape & Reel (TR) 296-48753-1-ND - Cut Tape (CT) 296-48753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562219ADDFT |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562219ADDFT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 18,81588 Kč | 9 407,94 Kč |
| 750 | 18,44492 Kč | 13 833,69 Kč |
| 1 250 | 18,03358 Kč | 22 541,98 Kč |
| 1 750 | 17,79310 Kč | 31 137,92 Kč |
| 2 500 | 17,56197 Kč | 43 904,92 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

