Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS561201DDCR

DigiKey Part Number
296-47885-2-ND - Tape & Reel (TR)
296-47885-1-ND - Cut Tape (CT)
296-47885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS561201DDCR
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS561201DDCR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,61700 Kč96,17 Kč
258,62600 Kč215,65 Kč
1007,52570 Kč752,57 Kč
2507,00408 Kč1 751,02 Kč
5006,68912 Kč3 344,56 Kč
1 0006,43001 Kč6 430,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10965 Kč18 328,95 Kč
6 0005,95286 Kč35 717,16 Kč
9 0005,87435 Kč52 869,15 Kč
15 0005,78738 Kč86 810,70 Kč
21 0005,73658 Kč120 468,18 Kč
30 0005,68769 Kč170 630,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč